UHE1C121MED

Nichicon
647-UHE1C121MED

UHE1C121MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 120uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,534

Stock:

11,534
Can Dispatch Immediately

On Order:

330
Expected 17-Oct-23

Factory Lead Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11864 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.459 $4.59
$0.277 $27.70
$0.195 $195.00
$0.166 $664.00
$0.162 $1,296.00
$0.149 $3,576.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
120 uF
16 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
5000 Hour
20 %
340 mA
- 40 C
Straight
220 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 19.2 uA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 590 mg
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KYOCERA AVX 08055C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 0805 10%
Chemi-Con ELE-500ELL220ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 50V
Taoglas FKDFZG
RF Connectors / Coaxial Connectors Dual FAKRA Code Z Waterblue Jac
Omron G6S-2-Y-DC12
Low Signal Relays - PCB ThruHole NoLatch Eur DPDT 12VDC 140mW
Analog Devices Inc. MAX232EEPE+
RS-232 Interface IC +/-15kV ESD-Protected, +5V RS-232 Transceivers
KEMET C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10%
Infineon IRF3710STRLPBF
MOSFET MOSFT 100V 57A 23mOhm 86.7nC
ISSI IS42S16800F-7TLI
DRAM 128M 8Mx16 143Mhz SDR SDRAM, 3.3V
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
MaxLinear SP3232EEY-L/TR
RS-232 Interface IC TRUE +3V-+5.5V RS-232