UHE1C102MHD6TO

Nichicon
647-UHE1C102MHD6TO

UHE1C102MHD6TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,871

Stock:

4,871 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.949 $0.95
$0.796 $7.96
Full Ammo Pack (Order in multiples of 500)
$0.675 $337.50
$0.528 $528.00
$0.48 $1,200.00
$0.465 $4,650.00
$0.452 $11,300.00
$0.428 $21,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
16 VDC
+ 105 C
12.5 mm
5 mm
15 mm
7000 Hour
20 %
1.4 A
- 40 C
Straight
49 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 160 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 37 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TDK B43509B9107M060
Aluminium Electrolytic Capacitors - Snap In
Vishay MAL203136101E3
Aluminium Electrolytic Capacitors - Axial Leaded 100UF 25V
Vishay MAL212634471E3
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 10V 6,5x18
Nichicon ULD1H101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded
Chemi-Con ELE-101ELL2R2ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 100V
Nichicon UHE1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x16 20% 5LS
Nichicon UPS1E102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1000uF 12.5x20 20% 5LS
Rubycon 50YXF10MEFC5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Nichicon UFG1K470MPM
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 80 Volts 20% Tol.