UHE1A682MHD6

Nichicon
647-UHE1A682MHD6

UHE1A682MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10V 6800uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.29 $3.29
$2.60 $26.00
$1.84 $184.00
$1.63 $815.00
$1.54 $1,540.00
$1.49 $3,725.00
$1.44 $7,200.00
$1.43 $14,300.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
6800 uF
10 VDC
+ 105 C
18 mm
7.5 mm
25 mm
8000 Hour
20 %
3.45 A
- 40 C
Straight
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.29
Leakage Current: 680 uA
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 10.200 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99