UHE1A562MHD3TN

Nichicon
647-UHE1A562MHD3TN

UHE1A562MHD3TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:

208 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.22 $3.22
$2.60 $26.00
$1.99 $199.00
Full Ammo Pack (Order in multiples of 250)
$1.99 $497.50
$1.51 $755.00
$1.32 $1,320.00
$1.27 $3,175.00
$1.23 $6,150.00
$1.20 $12,000.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Impedance Electrolytic Capacitors
Radial
5600 uF
10 VDC
+ 105 C
12.5 mm
5 mm
40 mm
8000 Hour
20 %
3.35 A
- 40 C
Straight
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.27
Package/Case: 12.5 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UHV1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V 105c
Nichicon UHE1C332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 3300uF 12.5x35.5 20% 5LS
Nichicon UKA1A102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 10Volts 1000uF AEC-Q200
Nichicon UKA1C102MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 16V 1000uF AEC-Q200
Nichicon UKL1E471KHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF 85c 12.5x20 5LS
KYOCERA AVX TAP225K035SCS
Tantalum Capacitors - Solid Leaded 35V 2.2uF 10% ESR=5 Ohm
Panasonic EEU-FC1A222
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10volts AEC-Q200
KYOCERA AVX TAP155M035SRW
Tantalum Capacitors - Solid Leaded 35V 1.5uF 20% ESR=6 Ohm
Nichicon UPA1C102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF 105c 10x20 5LS