UHE1A472MHD

Nichicon
647-UHE1A472MHD

UHE1A472MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 4700uF 12.5x35.5 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:

472 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.83 $2.83
$2.23 $22.30
$1.67 $167.00
$1.32 $660.00
$1.23 $1,230.00
$1.19 $2,975.00
$1.11 $5,550.00
$1.09 $10,900.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4700 uF
10 VDC
+ 105 C
12.5 mm
5 mm
35.5 mm
8000 Hour
20 %
2.88 A
- 40 C
Straight
20 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.25
Leakage Current: 470 uA
Package/Case: 12.5 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.060 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVZ1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS
Chemi-Con EKYA100ELL222MJ25S
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2200uF Tol 20% 10x25mm AEC-Q200
Wurth Elektronik 860160672001
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 0.47uF 4K Hours 20% Radial
Nichicon UHE1C471MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 16V 470uF 20%
Chemi-Con EKZE160ELL471MH15D
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 470uF 8X15
Chemi-Con EKZH160ELL102MH20D
Aluminium Electrolytic Capacitors - Radial Leaded 16Volts 1000uF 0.2
Nichicon ULD1E470MDD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 20% 25V Long Life Assurance
Nichicon UPV1H3R3MFD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 3.3uF 5x11 20% 2LS
Nichicon UVR2D331MRD6
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 330uF 25x30 20% 12.5LS