UHE1A332MHD

Nichicon
647-UHE1A332MHD

UHE1A332MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF 12.5x25 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

800
Expected 05-Dec-23

Factory Lead Time:

90
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.54 $15.40
$1.15 $115.00
$0.828 $414.00
$0.787 $629.60
$0.766 $1,838.40
$0.74 $4,144.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3300 uF
10 VDC
+ 105 C
12.5 mm
5 mm
25 mm
8000 Hour
20 %
2.23 A
- 40 C
Straight
27 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.23
Leakage Current: 330 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.560 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Littelfuse MICROSMD010F-2
Resettable Fuses - PPTC .10A 30V 10A Imax
Bourns 9230-44-RC
Power Inductors - Leaded 10uH 10%
TDK B32520C3104K289
Film Capacitors 0.1uF 250volts 10%
KEMET T491C226K010AT
Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=1.8ohms
Samsung Electro-Mechanics CL05B152KB5NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5nF+/-10% 50V X7R 0402
Microchip MCP1825S-1202E/EB
LDO Voltage Regulators 500 mA CMOS LDO Vout 1.2V ETR
Texas Instruments CD74HCT240M
Buffers & Line Drivers Tri-St Inverting