UHE1A272MHD

Nichicon
647-UHE1A272MHD

UHE1A272MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 2700uF 105c 18x15 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:

398 Can Dispatch Immediately

Factory Lead Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.31 $2.31
$1.82 $18.20
$1.37 $137.00
$1.03 $412.00
$0.91 $1,092.00
$0.848 $2,374.40
$0.789 $4,102.80
$0.774 $7,740.00
$0.759 $19,126.80
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2700 uF
10 VDC
+ 105 C
18 mm
7.5 mm
15 mm
8000 Hour
20 %
2.21 A
- 40 C
Straight
43 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.21
Leakage Current: 270 uA
Package/Case: 18 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 6.310 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVC2G100MPD
Aluminium Electrolytic Capacitors - Radial Leaded 400V 10uF TOL 20% Radial
Sanyo Denki 109R0612J401
DC Fans DC Fan, 60x60x25mm, 12VDC, 37.4CFM, 5.64W, 44dBA, 7600RPM, Ball, 3 Leads, Tach
MinebeaMitsumi 08025SA-24N-EA-D0
DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 41.3CFM, Flange Mount, Ball Bearing, Lead Wires