UHE1A222MPD

Nichicon
647-UHE1A222MPD

UHE1A222MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 2200uF 10x31.5 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 533

Stock:

533 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$1.11 $11.10
$0.977 $97.70
$0.701 $701.00
$0.673 $1,346.00
$0.636 $6,360.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
10 VDC
+ 105 C
10 mm
5 mm
31.5 mm
6000 Hour
20 %
1.91 A
- 40 C
Straight
31 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.21
Leakage Current: 220 uA
Package/Case: 10 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 3.210 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay HVCC103Y6P471MEAX
Ceramic Disc Capacitors 10KVDC 470pF 20%
Murata GRM035D70G225ME01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 4 VDC 20% 0201 X7T
ISSI IS42S16320D-7BL
DRAM 512M (32Mx16) 143MHz SDR SDRAM, 3.3V
Toshiba CSLZ6V8,L3F
Zener Diodes 6.8V ZNR DIODE
Panasonic EEU-FC1V102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V
TDK C3225X7S1H106K250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 50V 10uF X7S 10% T: 2.5mm
Micron Technology MT25QU512ABB8ESF-0AAT
NOR Flash SPI FLASH NOR SLC 128MX4 SOIC
Vishay NTCALUG01A103F161L
NTC (Negative Temperature Coefficient) Thermistors 10K 1% 3435K 160MM AWG24
Panasonic ERJ-2RKF4992X
Thick Film Resistors - SMD 0402 49.9Kohms 1% AEC-Q200
Nichicon UHE1C222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF 105c 12.5x25 5LS