UHE1A222MHD6TO

Nichicon
647-UHE1A222MHD6TO

UHE1A222MHD6TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.73 $17.30
$1.51 $151.00
Full Ammo Pack (Order in multiples of 500)
$1.20 $600.00
$1.06 $1,060.00
$0.988 $2,470.00
$0.917 $4,585.00
$0.898 $8,980.00
$0.882 $22,050.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
10 VDC
+ 105 C
12.5 mm
5 mm
20 mm
6000 Hour
20 %
1.91 A
- 40 C
Straight
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.21
Leakage Current: 220 uA
Package/Case: 10 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99