UHE1A101MDD

Nichicon
647-UHE1A101MDD

UHE1A101MDD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 10volts 100uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,651

Stock:

4,651 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4651 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.342 $3.42
$0.156 $15.60
$0.121 $121.00
$0.117 $292.50
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
10 VDC
+ 105 C
5 mm
2 mm
11 mm
4000 Hour
20 %
210 mA
- 40 C
Straight
580 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 10 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 440 mg
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Wurth Elektronik 865080543009
WCAP-ASLI 47uF 35V 20% SMD/SMT
Samsung Electro-Mechanics CL31A106MBHNNNE
10uF+/-20% 50V X5R 3 1206
onsemi BAV23S
250V 200mA
onsemi KSA1381ESTU
PNP Si Transistor Epitaxial
onsemi KSC1845FTA
NPN Epitaxial Sil
Wurth Elektronik 860010675018
WCAP-ATG8 220uF 50V 20% Radial
Panasonic EEU-FR1E331
25VDC 330uF 8x11mm LS3.5mm
Nichicon UCM1C101MCL1GS
16V 100uF TOL 20% AEC-Q200
Wurth Elektronik 860020772008
WCAP-ATG5 4.7uF 63V 20% Radial
Nichicon UHE1H3R3MDD
50VDC 3.3uF 20% 53mA 2.2ohm @ 100kHz L/S=2mm