UHE0J821MPD1TD

Nichicon
647-UHE0J821MPD1TD

UHE0J821MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 820uF 6.3 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,120

Stock:

1,120 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$1.22 $12.20
Full Ammo Pack (Order in multiples of 500)
$1.22 $610.00
$0.487 $1,217.50
$0.29 $2,900.00
$0.285 $7,125.00
$0.273 $13,650.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
820 uF
6.3 VDC
+ 105 C
10 mm
5 mm
12.5 mm
6000 Hour
20 %
865 mA
- 40 C
Straight
80 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 51.66 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.133 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL31A107MQHNNWE
100uF+/-20% 6.3V X5R 1206
Samsung Electro-Mechanics CL32A476KOJNNNE
47uF+/-10% 16V X5R 3 1210
Samsung Electro-Mechanics CL32A107MQVNNWE
100uF+/-20% 6.3V X5R 1210
Samsung Electro-Mechanics CL32A227MQVNNNE
220uF +/-20% 6.3V X5 1210
Wurth Elektronik 860020474014
WCAP-ATG5 470uF 25V 20% Radial
Samsung Electro-Mechanics CL31A106KBHNNNE
10uF+/-10% 50V X5R 3 1206
Samsung Electro-Mechanics CL32B106KLJNNNE
10uF+/-10% 35V X7R 3 1210
Samsung Electro-Mechanics CL21A105KBCLNNC
1uF+/-10% 50V X5R 20 0805
TE Connectivity ROX2SJ68R
68 Ohms 2W 350V
Nichicon UHE1E101MED1TA
100uF 25 Volts 20%