UHE0J682MHD6

Nichicon
647-UHE0J682MHD6

UHE0J682MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6800uF 6.3 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.38 $23.80
$1.78 $178.00
$1.34 $536.00
$1.19 $1,428.00
$1.11 $3,108.00
$1.03 $5,356.00
$1.01 $10,100.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
6800 uF
6.3 VDC
+ 105 C
16 mm
5 mm
25 mm
8000 Hour
20 %
3.35 A
- 40 C
Straight
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.32
Leakage Current: 428.4 uA
Package/Case: 12.5 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.380 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99