UHE0J681MPD1TD

Nichicon
647-UHE0J681MPD1TD

UHE0J681MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 680uF 6.3 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,967

Stock:

1,967
Can Dispatch Immediately

On Order:

2,000
Expected 06-Mar-24

Factory Lead Time:

31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.727 $7.27
$0.478 $47.80
Full Ammo Pack (Order in multiples of 1000)
$0.376 $376.00
$0.307 $614.00
$0.253 $2,530.00
$0.242 $6,050.00
$0.229 $11,450.00
$0.219 $21,900.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
6.3 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
6000 Hour
20 %
640 mA
- 40 C
Straight
130 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 42.84 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Metcal FM-MSA25U
Fume Extractors Replacement MSA-25U Activated Carbon Filter - 5 Pack
Global Connector Technology (GCT) MEM2061-01-188-00-A
Memory Card Connectors Micro SD Push Push, Closed, SMT, 1.88mm profile, No Peg, T&R
Chemi-Con ELE-630ELL100ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 63V
Chemi-Con ELE-100ELL101ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10V
Panasonic 6TPS150MUD
Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA
Omron B3SL-1002P
Tactile Switches 6x6mm, 3.4mm Height Flat Type Plunger
Nichicon UHW1A122MPD
Aluminium Electrolytic Capacitors - Radial Leaded 1200uF 10 Volts 20%
Panasonic EEU-FC1H470H
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50volts AEC-Q200
Rubycon 10ZLH680MEFC8X11.5
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Rubycon 16ZLJ560M8X16
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS