UHE0J562MHD

Nichicon
647-UHE0J562MHD

UHE0J562MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 5600uF 105c 16x20 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.59 $2.59
$2.05 $20.50
$1.53 $153.00
$1.22 $610.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
5600 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
35.5 mm
8000 Hour
20 %
2.88 A
- 40 C
Straight
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.3
Leakage Current: 352.8 uA
Package/Case: 12.5 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.060 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99