UHE0J332MHD1TO

Nichicon
647-UHE0J332MHD1TO

UHE0J332MHD1TO

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 6.3 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 804

Stock:

804 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.14 $11.40
$1.11 $111.00
Full Ammo Pack (Order in multiples of 500)
$0.939 $469.50
$0.692 $692.00
$0.649 $1,622.50
$0.616 $6,160.00
$0.608 $15,200.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3300 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
20 mm
8000 Hour
20 %
1.9 A
- 40 C
Straight
120 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.26
Leakage Current: 207.9 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.605 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Omron PYFZ-08
Front mount socket, 8pin
Nichicon ULD1H101MPD1TA
Chemi-Con ELE-500ELL101MHB5D
100uF 50V
Panasonic ERJ-UP3F56R0V
0603 0.25W 1% 56ohm AEC-Q200
Panasonic EZP-Q33475LTA
330VAC 4.7uF 5% 16.2mOhm 2Pin
Sunon DP200A-2123XBT.GN
Fan, 120x120x38mm, 220-240VAC, 97/117CFM, 22/21W, 45/50dBA, 2Ball, Terminal
Analog Devices Inc. MAX3485EESA+
3.3V Powered, +/-15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Nichicon UKA0J102MPD
6.3Volts 1000uF AEC-Q200
Nichicon UPW0J222MHD
6.3volts 2200uF AEC-Q200
Nichicon UPW1C152MHD1TO
1500uF 16 Volts 20% AEC-Q200