UHE0J152MPD1TD

Nichicon
647-UHE0J152MPD1TD

UHE0J152MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 6.3 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,809

Stock:

3,809 Can Dispatch Immediately

Factory Lead Time:

47 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.19 $1.19
$0.88 $8.80
$0.603 $60.30
Full Ammo Pack (Order in multiples of 500)
$0.601 $300.50
$0.40 $400.00
$0.376 $940.00
$0.333 $3,330.00
$0.326 $8,150.00
$0.316 $15,800.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1500 uF
6.3 VDC
+ 105 C
10 mm
5 mm
20 mm
6000 Hour
20 %
1.4 A
- 40 C
Straight
46 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 94.5 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Chip Quik NC191
Soldering Flux Smooth Flow Tack Flux No-Clean in a 10cc syringe w/plunger & tip
KEMET A750EM337M1CAAE015
Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms
KEMET A750EK827M0EAAE007
Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms
TDK B40900B7367M000
Aluminium Organic Polymer Capacitors 35VDC 360uF 20% 3.2A
Analog Devices Inc. MAX40200AUK+T
Hot Swap Voltage Controllers Current Sense/Ideal Diode
Nichicon UPW1A332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF AEC-Q200
Nichicon UHE0J182MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 6.3 Volts 20%
Nichicon UVZ0J332MPD
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 3300uF 10x20 20% 5LS
Nichicon JUMT1105MPD
Supercapacitors / Ultracapacitors 2.7volts 1Farads Radial
Elna RSDZ11052R5E22300T
Supercapacitors / Ultracapacitors 2.5volts 1F