UHE0J122MPD1TD

Nichicon
647-UHE0J122MPD1TD

UHE0J122MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.30 $1.30
$0.91 $9.10
$0.599 $59.90
Full Ammo Pack (Order in multiples of 1000)
$0.376 $376.00
$0.353 $706.00
$0.303 $3,030.00
$0.298 $7,450.00
$0.286 $14,300.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1200 uF
6.3 VDC
+ 105 C
8 mm
3.5 mm
20 mm
6000 Hour
20 %
1.05 A
- 40 C
Straight
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.22
Package/Case: 8 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99