UHE0J102MPD1TD

Nichicon
647-UHE0J102MPD1TD

UHE0J102MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 6.3 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:

13
Can Dispatch Immediately

On Order:

2,000
Expected 11-Oct-23
2,000
Expected 29-Mar-24

Factory Lead Time:

90
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.967 $0.97
$0.751 $7.51
$0.452 $45.20
Full Ammo Pack (Order in multiples of 1000)
$0.285 $285.00
$0.27 $540.00
$0.214 $2,140.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
6.3 VDC
+ 105 C
8 mm
3.5 mm
15 mm
6000 Hour
20 %
840 mA
- 40 C
Straight
87 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 63 uA
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.690 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay F17103101000
Safety Capacitors 0.01uF 300V 20%
KEMET T356A225K016AT
Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% LS=5.08mm
Nichicon UHW1E222MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20%
KEMET A750KS227M1EAAE015
Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms
SparkFun Electronics PRT-08032
SparkFun Accessories Audio Jack 3.5mm
Panasonic EEU-FC1A221SH
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10volts AEC-Q200
Panasonic EEU-FK0J222L
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF 20% AEC-Q200
Panasonic EEU-FK1C152L
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 20% AEC-Q200
Panasonic EEU-FS1C122LB
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1200uF 9000H 8x20mm
Nichicon UHE1C471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 470uF 105c 8x15 3.5LS