UHD1V471MPD1TD

Nichicon
647-UHD1V471MPD1TD

UHD1V471MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.11 $11.10
$1.05 $105.00
Full Ammo Pack (Order in multiples of 500)
$0.893 $446.50
$0.634 $634.00
$0.588 $1,470.00
$0.577 $5,770.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
35 VDC
+ 105 C
10 mm
5 mm
20 mm
4000 Hour
20 %
1.82 A
- 40 C
Straight
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99