UHD1V271MPD1TA

Nichicon
647-UHD1V271MPD1TA

UHD1V271MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 270 uF 20% 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$0.828 $8.28
$0.709 $70.90
$0.562 $281.00
Full Ammo Pack (Order in multiples of 1000)
$0.472 $472.00
$0.413 $826.00
$0.392 $3,920.00
$0.383 $9,575.00
$0.378 $18,900.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
270 uF
35 VDC
+ 105 C
8 mm
3.5 mm
20 mm
3000 Hour
20 %
1.25 A
- 40 C
Straight
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 94.5 uA
Package/Case: 8 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99