UHD1H471MHD1TO

Nichicon
647-UHD1H471MHD1TO

UHD1H471MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:

29
Can Dispatch Immediately

On Order:

5,000
Expected 05-Dec-23

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.50 $15.00
$1.12 $112.00
Full Ammo Pack (Order in multiples of 500)
$0.848 $424.00
$0.748 $748.00
$0.698 $1,745.00
$0.64 $3,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
50 VDC
+ 105 C
12.5 mm
5 mm
20 mm
5000 Hour
20 %
2.05 A
- 40 C
Straight
27 mOhms
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 3 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.088 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Wurth Elektronik 150060RS75003
Standard LEDs - SMD WL-SMCW 530 mcd 2 V 0603 Red 625nm Adv
Analog Devices Inc. MAX17640CATA+T
Switching Voltage Regulators 60V, 400mA, Ultra-Small, High-Efficiency,Synchronous Step-Down DC-DC Converters
Texas Instruments LM358BAIDR
Operational Amplifiers - Op Amps Industry-standard dual operational amplifier 8-SOIC -40 to 85
Texas Instruments LV14360SDDAR
Switching Voltage Regulators 4.3-V to 60-V, 3-A, step down converter with 300- uA standby IQ and +/-0.53% Vref accuracy 8-SO PowerPAD -40 to 150
Keystone Electronics 5285
Circuit Board Hardware - PCB TEST POINT (BROWN) - MULTIPURPOSE
Amphenol VP0265540000G
Fixed Terminal Blocks TB RIS CLA SINGLE/T
ROHM Semiconductor PSR100KTQFJ2L00
Current Sense Resistors - SMD 2512 2mohm 1% Shunt Resistor
Vishay TCLT1003
Transistor Output Optocouplers Phototransistor Out
Diodes Incorporated SDT20B100D1-13
Schottky Diodes & Rectifiers Schottky Rectifier
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%