UHD1H331MPD

Nichicon
647-UHD1H331MPD

UHD1H331MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x25 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,609

Stock:

4,609 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$0.772 $7.72
$0.757 $37.85
$0.751 $75.10
$0.644 $772.80
$0.636 $1,526.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
330 uF
50 VDC
+ 105 C
10 mm
5 mm
25 mm
4000 Hour
20 %
1.87 A
- 40 C
Straight
28 mOhms
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 3 uA
Package/Case: 10 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 3.070 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay TLLG4401-AS12
Standard LEDs - Through Hole Green; 2mcd; 3mm 562-575nm; 1.9V Typ
Vishay BZX85B16-TR
Zener Diodes 16 Volt 1.3 Watt 2%
TDK CD45-E2GA102M-NKA
Safety Capacitors D: 7mm X1/Y1 1000pF E 20% LS:10mm
Cornell Dubilier SLPX682M050A9P3
Aluminium Electrolytic Capacitors - Snap In 6800uF 50V 20% 85C
Nichicon PCK0J221MCO1GS
Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200
Vishay 1N5404-E3/54
Rectifiers 3.0 Amp 400 Volt
Vishay SFH6156-2
Transistor Output Optocouplers Phototransistor Out Single CTR 63-125%
Neutrik NRJ-NUT-MN
Screws & Fasteners Metal Hexagonal Nut for NRJ jacks
Vishay 1N5408-E3/54
Rectifiers 3.0 Amp 1000 Volt
Cornell Dubilier 228TTA035M
Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 35V 20%