UHD1H331MPD1TD

Nichicon
647-UHD1H331MPD1TD

UHD1H331MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.19 $11.90
$1.05 $105.00
Full Ammo Pack (Order in multiples of 500)
$0.811 $405.50
$0.698 $698.00
$0.619 $1,547.50
$0.588 $5,880.00
$0.575 $14,375.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
330 uF
50 VDC
+ 105 C
10 mm
5 mm
25 mm
4000 Hour
20 %
1.87 A
- 40 C
Straight
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 10 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99