UHD1H271MPD

Nichicon
647-UHD1H271MPD

UHD1H271MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 270uF 10x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,380

Stock:

1,380 Can Dispatch Immediately

Factory Lead Time:

65 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.82 $8.20
$0.733 $73.30
$0.571 $571.00
$0.556 $1,556.80
$0.513 $5,745.60
$0.502 $12,650.40
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
270 uF
50 VDC
+ 105 C
10 mm
5 mm
20 mm
4000 Hour
20 %
1.58 A
- 40 C
Straight
30 mOhms
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 3 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.340 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic EEU-FS1H151LB
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 150uF 8000H 8x15mm
Vishay 517D105M050JA6AE3
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 50volts 20%
Panasonic EEU-HD1H680B
Aluminium Electrolytic Capacitors - Radial Leaded 68uF 50volts 6.3x11.2 LS 5mm