UHD1H181MPD1TA

Nichicon
647-UHD1H181MPD1TA

UHD1H181MPD1TA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.53 $1.53
$0.902 $9.02
$0.772 $77.20
$0.612 $306.00
Full Ammo Pack (Order in multiples of 1000)
$0.513 $513.00
$0.45 $900.00
$0.426 $4,260.00
$0.417 $10,425.00
$0.411 $20,550.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Impedance Electrolytic Capacitors
Radial
180 uF
50 VDC
+ 105 C
8 mm
3.5 mm
20 mm
3000 Hour
20 %
1.19 A
- 40 C
Straight
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 8 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99