UHD1H101MPR

Nichicon
647-UHD1H101MPR

UHD1H101MPR

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 105c 8x11.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

37 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$0.895 $8.95
$0.787 $78.70
$0.525 $525.00
$0.484 $1,210.00
$0.441 $4,410.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Impedance Electrolytic Capacitors
Radial
100 uF
50 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
724 mA
- 40 C
Straight
UHD
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99