UHD1H101MPD1TA

Nichicon
647-UHD1H101MPD1TA

UHD1H101MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V 20% High Ripple

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.807 $8.07
$0.608 $60.80
$0.552 $276.00
Full Ammo Pack (Order in multiples of 1000)
$0.405 $405.00
$0.366 $732.00
$0.342 $3,420.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
50 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
724 mA
- 40 C
Straight
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99