UHD1E681MPD1TD

Nichicon
647-UHD1E681MPD1TD

UHD1E681MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 680uF 25 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,179

Stock:

1,179 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$0.913 $9.13
$0.627 $62.70
Full Ammo Pack (Order in multiples of 500)
$0.508 $254.00
$0.396 $396.00
$0.379 $947.50
$0.37 $3,700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
25 VDC
+ 105 C
10 mm
5 mm
20 mm
4000 Hour
20 %
1.82 A
- 40 C
Straight
23 mOhms
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TE Connectivity 282830-2
TERMI-BLOK PLUG 90&1
Amphenol 68786-302
SHUNT TIN
Phoenix Contact 1995664
SMKDS 2.5/ 4-5.08
Panasonic ECA-1EHG222
2200UF 25V ELECT NHG RADIAL
Wurth Elektronik 860021378014
WCAP-ATG5 33uF 400V 20% Radial
onsemi TIP41BG
6A 80V 65W NPN
TDK B43508A5687M000
450VDC 680uF 20% PVC STD 6.3mm Term
Nichicon UKA1E102MPD
25Volts 1000uF AEC-Q200
Littelfuse 37211000411
IEC TL LBC SL 1A TR5
Littelfuse 56000001009
6.3A/1.6W/4.3mm TR5/TE5 Holder