UHD1E471MPD1TD

Nichicon
647-UHD1E471MPD1TD

UHD1E471MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 105c 8x20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.614 $6.14
$0.396 $39.60
Full Ammo Pack (Order in multiples of 1000)
$0.335 $335.00
$0.296 $592.00
$0.272 $2,720.00
$0.266 $6,650.00
$0.257 $12,850.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
25 VDC
+ 105 C
8 mm
3.5 mm
20 mm
3000 Hour
20 %
1.25 A
- 40 C
Straight
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Package/Case: 8 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99