UHD1E222MHD

Nichicon
647-UHD1E222MHD

UHD1E222MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 2200uF 12.5x35.5 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:

89 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.37 $3.37
$2.66 $26.60
$1.97 $197.00
$1.56 $780.00
$1.33 $1,330.00
$1.19 $2,975.00
$1.15 $5,750.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
25 VDC
+ 105 C
12.5 mm
5 mm
35.5 mm
5000 Hour
20 %
3.4 A
- 40 C
Straight
15 mOhms
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Package/Case: 12.5 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.060 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay VS-E7MH0112-M3/I
Rectifiers FREDS -SMA HYPERFAST RECTIFIER
Vishay MAL217250471E3
Aluminium Electrolytic Capacitors - Radial Leaded 35V 470uF 10x20mm AEC-Q200 6000h 105C
Littelfuse 03420828HX010
Fuse Holder ACS 3AG FUSEHLDR BODY ASSY
Vishay SIR882BDP-T1-RE3
MOSFET 100V N-CHANNEL (D-S)
Infineon BSC005N03LS5ATMA1
MOSFET TRENCH <= 40V
Chemi-Con HHSD250ELL331MJC5S
Aluminium Organic Polymer Capacitors 330uF 25V AEC-Q200
KEMET R474F147050A1K V057
Safety Capacitors 440VAC 0.0047uF 10% LS=10mm AEC-Q200
KEMET ESW227M035AH9AA
Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF ESR80mOhms 20% 105C/5K Hours
Texas Instruments UCC27517DBVR
Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Driver
Analog Devices Inc. LT1085CT#PBF
LDO Voltage Regulators 7.5A, 5A, 3A L Drop Pos Adj Regs