UHD1E221MPD

Nichicon
647-UHD1E221MPD

UHD1E221MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,393

Stock:

2,393 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.567 $5.67
$0.279 $27.90
$0.216 $216.00
$0.182 $546.00
$0.179 $1,611.00
$0.177 $4,248.00
$0.173 $7,785.00
$0.171 $16,929.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
25 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
760 mA
- 40 C
Straight
72 mOhms
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.190 g
CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments TPS22950CQDDCRQ1
Power Switch ICs - Power Distribution Automotive 5.5-V, 2.7-A, 34-mO load switch with adjustable current limit
CUI Devices CFM-7015B-150-406-20
DC Fans dc axial fan, 70 mm square, 15 mm, 12 Vd
CUI Devices FG70-60
Fan Accessories Fan guard, 70 mm fan, 61 x 61 mm
KYOCERA AVX TAJC335K050RNJV
Tantalum Capacitors - Solid SMD 50V 3.3uF 10% 2312 ESR = 2.5 Ohm
Vishay MAL201336479E3
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25V 20% Radial
Analog Devices Inc. MAX38640AELT+T
Switching Voltage Regulators Tiny 300nA nanoPower Buck converters in uDFN and WLP pacakge
Molex 55100-0670
I/O Connectors 2.00MM PLG KIT 6P SDR WTW
Rubycon 400BXW27MEFR18X16
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Nichicon RR50J681MDN1
Aluminium Organic Polymer Capacitors 6.3V 680uF 5Mohms
Nichicon UWJ1E330MCL1GB
Aluminium Electrolytic Capacitors - SMD 25volts 33uF AEC-Q200