UHD1C681MPD6TD

Nichicon
647-UHD1C681MPD6TD

UHD1C681MPD6TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 680uF 16V 20% High Ripple

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.772 $7.72
$0.51 $51.00
Full Ammo Pack (Order in multiples of 500)
$0.51 $255.00
$0.32 $320.00
$0.299 $747.50
$0.259 $2,590.00
$0.253 $6,325.00
$0.244 $12,200.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
16 VDC
+ 105 C
8 mm
3.5 mm
20 mm
3000 Hour
20 %
1.25 A
- 40 C
Straight
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 8 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99