UHD1C681MPD6

Nichicon
647-UHD1C681MPD6

UHD1C681MPD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 680uF 10x16 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,150

Stock:

3,150 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.772 $7.72
$0.417 $41.70
$0.316 $316.00
$0.303 $545.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
16 VDC
+ 105 C
8 mm
3.5 mm
20 mm
3000 Hour
20 %
1.25 A
- 40 C
Straight
38 mOhms
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Package/Case: 8 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.770 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay SMC3K36CAHM3_A/H
ESD Suppressors / TVS Diodes
Texas Instruments TPS62933PDRLR
Switching Voltage Regulators 3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter with PG in SOT583
Texas Instruments UCC5350MCDWVR
Galvanically Isolated Gate Drivers 5-A/5-A, 3-k/5-kVRMS 1-channel isolated gate driver with 8-V/12-V UVLO, miller clamp or split out 8-SOIC -40 to 125
onsemi NCV8730ASN330T1G
LDO Voltage Regulators LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 3.3V, TSOP5
Texas Instruments TMP235AEDBZRQ1
Board Mount Temperature Sensors Automotive Grade +/-1.5 C 2.3V to 5.5V analog output temperature sensor with +10 mV/ C gain 3-SOT-23 -40 to 150
TDK B82422H1223K100
RF Inductors - SMD SMT-INDUCTOR 1210 22 UH 10%
KYOCERA AVX F381S475MSA
Tantalum Capacitors - Polymer 4.7UF 30V 20% ESR500 1608-08
Lite-On LTST-C191KGKT
Standard LEDs - SMD Green Clear 571nm
Bourns RLB1014-102KL
Power Inductors - Leaded 1000uH 10% 160mA
Diodes Incorporated 1N4007-T
Rectifiers Vr/1000V Io/1A T/R