UHD1C471MPD

Nichicon
647-UHD1C471MPD

UHD1C471MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 470uF 8x15 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,999

Stock:

1,999 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.986 $0.99
$0.694 $6.94
$0.458 $45.80
$0.301 $301.00
$0.255 $510.00
$0.236 $2,360.00
$0.233 $5,592.00
$0.227 $11,350.00
$0.223 $22,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
16 VDC
+ 105 C
8 mm
3.5 mm
15 mm
3000 Hour
20 %
995 mA
- 40 C
Straight
56 mOhms
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.360 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1H2R2MDDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2UF 50V
Nichicon LGW2G181MELB25
Aluminium Electrolytic Capacitors - Snap In 400volts 180uF Snap-In
Nichicon UHV1E102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1000uF
Nichicon UHV1V221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF 105c 8x11.5 3.5LS
Rubycon 50YXM1MEFR5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Nichicon UCA2C330MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 160V 20% Aluminum Capacitor
Nichicon UHW1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20%
Nichicon UPV1H470MGD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 47uF 8x11.5 20% 3.5LS
Panasonic ECE-A1CN100U
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 16V
Wurth Elektronik 860160672001
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 0.47uF 4K Hours 20% Radial