UHD1C471MPD1TD

Nichicon
647-UHD1C471MPD1TD

UHD1C471MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 16V 20% High Ripple

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,968

Stock:

1,968
Can Dispatch Immediately

On Order:

2,000
Expected 01-Nov-23

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.986 $0.99
$0.694 $6.94
$0.458 $45.80
Full Ammo Pack (Order in multiples of 1000)
$0.286 $286.00
$0.27 $540.00
$0.231 $2,310.00
$0.227 $5,675.00
$0.219 $10,950.00
$0.21 $21,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
16 VDC
+ 105 C
8 mm
3.5 mm
15 mm
3000 Hour
20 %
995 mA
- 40 C
Straight
56 mOhms
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UCY2G100MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400V 20% AEC-Q200
Nichicon UPA1V222MHD6TN
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 35 Volts 20%
Panasonic EEU-FR1V221BJ
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial FR Series Low ESR
Nichicon UPS2W4R7MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 450 Volts 20%
Nichicon UKA1V221MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF AEC-Q200
Panasonic ECA-1JHG470
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63V
Littelfuse 38211000000
Fuses with Leads - Through Hole 250V IEC TL LL 1A TR5
Nichicon UCY2W6R8MPD
Aluminium Electrolytic Capacitors - Radial Leaded 6.8uF 450 Volts 20% AEC-Q200
Nichicon UPM1H121MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 120uF AEC-Q200
Panasonic EEA-GA1V470H
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 47uF 8X7mm L/S=2.5mm Ammo STR