UHD1C392MHD1TN

Nichicon
647-UHD1C392MHD1TN

UHD1C392MHD1TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.26 $3.26
$2.23 $22.30
$1.71 $171.00
Full Ammo Pack (Order in multiples of 250)
$1.71 $427.50
$1.37 $685.00
$1.29 $1,290.00
$1.20 $3,000.00
$1.13 $5,650.00
$1.09 $10,900.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Impedance Electrolytic Capacitors
Radial
3900 uF
16 VDC
+ 105 C
16 mm
7.5 mm
25 mm
5000 Hour
20 %
3.46 A
- 40 C
Straight
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99