UHD1C272MHD

Nichicon
647-UHD1C272MHD

UHD1C272MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2700uF 12.5x31.5 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

34 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.20 $3.20
$2.55 $25.50
$1.90 $190.00
$1.45 $870.00
$1.26 $1,512.00
$1.13 $3,390.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2700 uF
16 VDC
+ 105 C
12.5 mm
5 mm
25 mm
5000 Hour
20 %
3.29 A
- 40 C
Straight
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.18
Leakage Current: 3 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 6.010 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99