UHD1A681MPD6

Nichicon
647-UHD1A681MPD6

UHD1A681MPD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 680uF 10x12.5 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.768 $7.68
$0.506 $50.60
$0.312 $312.00
$0.298 $596.00
$0.279 $2,790.00
$0.277 $6,648.00
$0.273 $13,650.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
10 VDC
+ 105 C
8 mm
3.5 mm
15 mm
3000 Hour
20 %
995 mA
- 40 C
Straight
12.5 mm
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 3 uA
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.490 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99