UHD1A681MPD1TA

Nichicon
647-UHD1A681MPD1TA

UHD1A681MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.709 $7.09
$0.463 $46.30
Full Ammo Pack (Order in multiples of 1000)
$0.329 $329.00
$0.299 $598.00
$0.272 $2,720.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
10 VDC
+ 105 C
8 mm
3.5 mm
15 mm
3000 Hour
20 %
995 mA
- 40 C
Straight
15 mm
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 3 uA
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99