UHD1A471MPD

Nichicon
647-UHD1A471MPD

UHD1A471MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 470uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,820

Stock:

1,820 Can Dispatch Immediately

Factory Lead Time:

55 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.837 $0.84
$0.584 $5.84
$0.385 $38.50
$0.251 $251.00
$0.212 $636.00
$0.197 $1,773.00
$0.195 $4,680.00
$0.184 $8,280.00
$0.177 $17,523.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
10 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
760 mA
- 40 C
Straight
11.5 mm
72 mOhms
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 3 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.190 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Molex 87264-1652
Headers & Wire Housings 16CIR SIDE ENT RECP
Analog Devices Inc. ADUM5401ARWZ-RL
Digital Isolators Quad Channel Isolators w/Int DC/DC Conv
Eaton KR-5R5V105-R
Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell VERT
Sensirion SF2
Sensor Fixings & Accessories FILTER CAP
Microchip 24LC512-I/SN
EEPROM 512K 64K X 8 2.5V SER EE IND
KYOCERA AVX TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ESR= 3 Ohm
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Wurth Elektronik 860020672005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
Nichicon UHV1A102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1000uF 105c 10x12.5 5 LS
Wurth Elektronik 860010672004
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG8 0.47uF 50V 20% Radial