UHD1A471MPD1TD

Nichicon
647-UHD1A471MPD1TD

UHD1A471MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10V 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,000
Expected 09-Oct-23
414
Expected 11-Oct-23

Factory Lead Time:

65
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.874 $0.87
$0.605 $6.05
$0.398 $39.80
Full Ammo Pack (Order in multiples of 1000)
$0.249 $249.00
$0.219 $438.00
$0.206 $2,060.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
10 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
760 mA
- 40 C
Straight
11.5 mm
72 mOhms
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 3 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.200 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TDK CD45-E2GA102M-NKA
Safety Capacitors D: 7mm X1/Y1 1000pF E 20% LS:10mm
Vishay NTCS0805E3103JMT
NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5%
Samsung Electro-Mechanics CL05A105KP5NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 10V X5R 10 0402
STMicroelectronics LD2981ABU50TR
LDO Voltage Regulators 5.0V 100mA Positive
STMicroelectronics BAT54WFILMY
Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101
Nexperia BZV55-B24,115
Zener Diodes BZV55-B24/SOD80/LLDS
KOA Speer MOS2CT52R243J
Metal Oxide Resistors 2W 24K 5%
Bourns CRM0805-FW-R050ELF
Current Sense Resistors - SMD CHIP RESISTOR Low Value