UHD1A471MPD1TA

Nichicon
647-UHD1A471MPD1TA

UHD1A471MPD1TA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,086

Stock:

2,086 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.874 $0.87
$0.605 $6.05
$0.398 $39.80
Full Ammo Pack (Order in multiples of 1000)
$0.249 $249.00
$0.234 $468.00
$0.201 $2,010.00
$0.197 $4,925.00
$0.19 $9,500.00
$0.182 $18,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
10 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
760 mA
- 40 C
Straight
11.5 mm
72 mOhms
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 3 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.200 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL212615102E3
1000uF 16V 10x30
Cornell Dubilier 380LX103M080A052
10000uF 80V
Vishay MAL202190538E3
100uF 40V 20% Axial
Vishay MAL213836221E3
220uF 25V 20% Axial
Vishay TVA1312-E3
250uF 50volts
Cornell Dubilier 228TTA063M
2200uF 63V 20% LYTICS/IC
C&K Switches SDS004R
BLACK SIDE ACTUATED DETECT SWITCH
Nichicon UPJ1H222MHD
50volts 2200uF 18x40 20% 7.5LS
Vishay MAL202117222E3
2200uF 40V 20% Axial
Cornell Dubilier 475TTA050M
4.7uF 50V 20%