UHD1A392MHD

Nichicon
647-UHD1A392MHD

UHD1A392MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3900uF 20% 12.5X31.5 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

34 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.73 $2.73
$2.16 $21.60
$1.62 $162.00
$1.22 $732.00
$1.08 $1,296.00
$0.937 $2,811.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3900 uF
10 VDC
+ 105 C
12.5 mm
5 mm
31.5 mm
5000 Hour
20 %
3.29 A
- 40 C
Straight
31.5 mm
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.23
Leakage Current: 3 uA
Package/Case: 12.5 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 6.010 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99