UHD1A392MHD6TN

Nichicon
647-UHD1A392MHD6TN

UHD1A392MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

32 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.64 $2.64
$1.97 $19.70
$1.48 $148.00
Full Ammo Pack (Order in multiples of 250)
$1.48 $370.00
$1.15 $575.00
$1.04 $1,040.00
$0.973 $2,432.50
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3900 uF
10 VDC
+ 105 C
12.5 mm
5 mm
31.5 mm
5000 Hour
20 %
3.29 A
- 40 C
Straight
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.23
Leakage Current: 3 uA
Package/Case: 12.5 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99