UHD1A332MHD1TO

Nichicon
647-UHD1A332MHD1TO

UHD1A332MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3300 uF 20% 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.12 $2.12
$1.45 $14.50
$1.25 $125.00
Full Ammo Pack (Order in multiples of 500)
$0.943 $471.50
$0.833 $833.00
$0.777 $1,942.50
$0.733 $3,665.00
$0.707 $7,070.00
$0.694 $17,350.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3300 uF
10 VDC
+ 105 C
12.5 mm
5 mm
25 mm
5000 Hour
20 %
2.77 A
- 40 C
Straight
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.23
Leakage Current: 330 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99