UHD1A222MHD1TO

Nichicon
647-UHD1A222MHD1TO

UHD1A222MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200UF 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.77 $1.77
$1.09 $10.90
$0.958 $95.80
Full Ammo Pack (Order in multiples of 500)
$0.74 $370.00
$0.606 $606.00
$0.554 $1,385.00
$0.525 $5,250.00
$0.519 $12,975.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Impedance Electrolytic Capacitors
Radial
2200 uF
10 VDC
+ 105 C
12.5 mm
5 mm
20 mm
5000 Hour
20 %
2.36 A
- 40 C
Straight
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.21
Leakage Current: 3 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Part # Aliases: NICUHD1A222MHD1TO

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99