UHD1A122MPD1TD

Nichicon
647-UHD1A122MPD1TD

UHD1A122MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.751 $7.51
$0.644 $64.40
Full Ammo Pack (Order in multiples of 500)
$0.508 $254.00
$0.428 $428.00
$0.374 $935.00
$0.355 $3,550.00
$0.348 $8,700.00
$0.337 $16,850.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1200 uF
10 VDC
+ 105 C
10 mm
5 mm
20 mm
4000 Hour
20 %
1.82 A
- 40 C
Straight
20 mm
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 3 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99