UHD1A102MPD1TD

Nichicon
647-UHD1A102MPD1TD

UHD1A102MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 10V 105c 8x20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.727 $7.27
$0.471 $47.10
Full Ammo Pack (Order in multiples of 1000)
$0.398 $398.00
$0.352 $704.00
$0.322 $3,220.00
$0.316 $7,900.00
$0.303 $15,150.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
10 VDC
+ 105 C
8 mm
3.5 mm
20 mm
3000 Hour
20 %
1.25 A
- 40 C
Straight
20 mm
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 3 uA
Package/Case: 8 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99