UHD0J222MPR

Nichicon
647-UHD0J222MPR

UHD0J222MPR

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 6.3V 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.08 $2.08
$1.65 $16.50
$1.23 $123.00
$0.932 $466.00
$0.822 $822.00
$0.766 $1,915.00
$0.712 $3,560.00
$0.699 $6,990.00
$0.684 $17,100.00

RoHS Version

Nichicon UHD0J222MPD
Nichicon
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 2200uF 10x25 20%
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Impedance Electrolytic Capacitors
Radial
2200 uF
6.3 VDC
+ 105 C
10 mm
5 mm
25 mm
4000 Hour
20 %
2.15 A
- 40 C
Straight
UHD
Brand: Nichicon
Dissipation Factor DF: 0.24
Package/Case: 10 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99