UHD0J102MPD

Nichicon
647-UHD0J102MPD

UHD0J102MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 10x12.5 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,567

Stock:

1,567 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.733 $7.33
$0.482 $48.20
$0.331 $331.00
$0.281 $562.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
6.3 VDC
+ 105 C
10 mm
5 mm
12.5 mm
4000 Hour
20 %
1.03 A
- 40 C
Straight
53 mOhms
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 3 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.490 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments TMP235AEDCKRQ1
Automotive Grade +/-1.5 C 2.3V to 5.5V analog output temperature sensor with +10 mV/ C gain 5-SC70 -40 to 150
Nexperia PMN30XPEAX
PMN30XPEA/SOT457/SC-74
WIMA FKP2C006801D00HN00
FKP 2 680 pF 63 VDC 4.5x6x7.2 PCM 5
Eaton HSL1020-3R8506-R
.50F 3.8V ESR=450
Cornell Dubilier VPF706M3R8
70 F 3.8V ESR=100
Eaton HSL1225-3R8127-R
.12F 3.8V ESR=200
Cornell Dubilier VPF227M3R8
220 F 3.8V ESR=60
Texas Instruments DRV8871DDARQ1
Automotive, 50-V, 3.6-A, H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125
Neutrik NRJ-NUT-B
PLASTIC NUT
Nichicon UCPW6151MHD
420V 150uF 20%